RS PRO, 29 mm OD Steel C45 (En8) (Black Oxide), 45 mm Length Jaw Coupling
- RS Stock No.:
- 606-038
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR78.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR78.16 |
*price indicative
- RS Stock No.:
- 606-038
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 29mm | |
| Length | 45mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 29mm | ||
Length 45mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 10 mm Bore, Black Oxide Steel
The RS PRO Rigid Coupling is designed for secure and precise shaft connections in various industrial applications. With a 10 mm bore and constructed from durable black oxide steel, this coupling ensures reliable performance and longevity in demanding environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Provides strength and resistance to wear
Precision machined bore = Ra 0.8: Offers a smooth finish for improved coupling efficiency
Patchlock Anti-Vibration Screws: Reduces vibration for stable operation
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Manufacturing machinery
Automation systems
Robotics
Pumps and compressors
Additional Information
Conforms to industry standards for rigid couplings
Suitable for use in high-torque applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling
- RS PRO 75 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling

