RS PRO, 24 mm OD Aluminium, 35 mm Length Jaw Coupling
- RS Stock No.:
- 606-036
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR64.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.98 |
*price indicative
- RS Stock No.:
- 606-036
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 24mm | |
| Length | 35mm | |
| Element Material | Aluminium | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 24mm | ||
Length 35mm | ||
Element Material Aluminium | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 8 mm Bore, Aluminium
RS PRO Rigid Coupling is designed to provide a secure and precise connection between two shafts. Ideal for applications requiring high torque transmission without backlash, this coupling ensures reliable performance in demanding environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for enhanced performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability for various applications
Precision machined bore = Ra 0.8: Provides a smooth surface finish for optimal alignment
Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations, ensuring stability
Recommended shaft tolerance + 0 / – .013 mm: Guarantees compatibility with standard shaft sizes
Applications
Industrial machinery
Automation systems
Robotics
Additional Information
Key standards: Complies with industry standards for mechanical components
Material: Aluminium for lightweight and corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling
- RS PRO 22 mm Length Jaw Coupling
- RS PRO 45 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Aluminium
- RS PRO 22 mm Length Jaw Coupling

