RS PRO, 18 mm OD Aluminium, 30 mm Length Jaw Coupling Aluminium
- RS Stock No.:
- 606-034
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR64.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 22 unit(s) shipping from 17 August 2026
- Plus 26 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.98 |
*price indicative
- RS Stock No.:
- 606-034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 18mm | |
| Length | 30mm | |
| Element Material | Aluminium | |
| Hub Material | Aluminium | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 18mm | ||
Length 30mm | ||
Element Material Aluminium | ||
Hub Material Aluminium | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, Bore 6 mm, Aluminium
RS PRO Rigid Coupling is designed for precise shaft alignment in various mechanical applications. With a bore size of 6 mm, this coupling ensures secure and stable connections between shafts, enhancing the efficiency and reliability of your machinery. Made from high-quality aluminium, it offers excellent strength while remaining lightweight.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures precise fit and alignment, reducing wear and tear on connected components
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility in material choice to suit different environmental conditions and application needs
Precision machined bore = Ra 0.8: Provides a smooth finish for optimal performance and reduced friction
Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations, maintaining secure connections
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shaft sizes, facilitating easy installation
Applications
Manufacturing machinery
Automation systems
Robotics
Conveyor systems
Additional Information
Key standards: Complies with industry standards for mechanical components, ensuring reliability and safety in use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 30 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling
- RS PRO 35 mm Length Jaw Coupling
- RS PRO 45 mm Length Jaw Coupling
- Ruland MCLX-6-6-A Rigid Shaft Coupling Aluminium, 30 Nm
- RS PRO 22 mm Length Jaw Coupling

