Pfannenberg Green Series Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- RS Stock No.:
- 856-807
- Mfr. Part No.:
- 13898359015
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR13,036.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,036.69 |
*price indicative
- RS Stock No.:
- 856-807
- Mfr. Part No.:
- 13898359015
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Air Flow | 920m³/h | |
| Mount Type | Side | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 560W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP55 | |
| Material | Galvanised Steel | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Weight | 39kg | |
| Standards/Approvals | UL | |
| Height | 962mm | |
| Series | Green Series | |
| Depth | 244mm | |
| Width | 418mm | |
| Cooler Type | Air Conditioner | |
| Cooling Capacity | 1500W | |
| Frequency | 60Hz | |
| Nominal Current | 6.3A | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Air Flow 920m³/h | ||
Mount Type Side | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 560W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP55 | ||
Material Galvanised Steel | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Weight 39kg | ||
Standards/Approvals UL | ||
Height 962mm | ||
Series Green Series | ||
Depth 244mm | ||
Width 418mm | ||
Cooler Type Air Conditioner | ||
Cooling Capacity 1500W | ||
Frequency 60Hz | ||
Nominal Current 6.3A | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- DE
The Pfannenberg Cooling Unit offers premium thermal management for industrial enclosures. This innovative system provides exceptional climate control, protecting sensitive electronics from overheating in challenging environments.
Energy efficient cooling technology
Recessed door or side mounting
Rapid tool free installation
Durable sheet steel housing
Related links
- Pfannenberg Green Series Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg Green Series Series, 920 m³/h Cooling Unit 400V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
