Pfannenberg Green Series Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm

N

Subtotal (1 unit)*

MYR12,023.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,023.33

*price indicative

RS Stock No.:
856-804
Mfr. Part No.:
13898349015
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Cooling Unit

Air Flow

920m³/h

Mount Type

Side

Connection Type

Plug-In Spring Connection Terminal

Power Consumption

560W

Maximum Supply Voltage

460V

IP Rating

IP55

Maximum Temperature Setting

45°C

Material

Galvanised Steel

Min Temperature Setting

25°C

Depth

244mm

Height

962mm

Series

Green Series

Width

418mm

Standards/Approvals

UL

Weight

39kg

Cooler Type

Air Conditioner

Frequency

60Hz

Cooling Capacity

1500W

Refrigerant Type

R513a

Nominal Current

6.3A

COO (Country of Origin):
DE
The Pfannenberg cooling unit provides efficient temperature control for various applications, enhancing energy efficiency while reducing operational costs.

Highest energy efficiency for reduced energy consumption

Integrated condensate evaporation system with safety overflow

Optional controller version with Modbus RTU connection

Toolless filter integration for quick maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy