Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- RS Stock No.:
- 856-805
- Mfr. Part No.:
- 13898349055
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR10,462.22
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,462.22 |
*price indicative
- RS Stock No.:
- 856-805
- Mfr. Part No.:
- 13898349055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Air Flow | 920m³/h | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 730W | |
| IP Rating | IP24, IP55 | |
| Maximum Supply Voltage | 460V | |
| Type of installation | Side Mounted | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Material | Steel Galvanised | |
| Certification | CE, EAC, UKCA, UL | |
| Weight | 39kg | |
| Height | 962mm | |
| Depth | 244mm | |
| Standards/Approvals | UL 60335 | |
| Width | 418mm | |
| Series | DTI/DTS 6301C | |
| Cooler Type | Air Conditioning Unit | |
| Frequency | 60Hz | |
| Nominal Current | 5.6A | |
| Cooling Capacity | 1700W | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Air Flow 920m³/h | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 730W | ||
IP Rating IP24, IP55 | ||
Maximum Supply Voltage 460V | ||
Type of installation Side Mounted | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Material Steel Galvanised | ||
Certification CE, EAC, UKCA, UL | ||
Weight 39kg | ||
Height 962mm | ||
Depth 244mm | ||
Standards/Approvals UL 60335 | ||
Width 418mm | ||
Series DTI/DTS 6301C | ||
Cooler Type Air Conditioning Unit | ||
Frequency 60Hz | ||
Nominal Current 5.6A | ||
Cooling Capacity 1700W | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is engineered for efficient temperature control in enclosed spaces, ensuring optimal performance in various ambient temperatures. It offers effective cooling capacity with minimal energy consumption, tailored for integrated applications.
Highest energy efficiency for a significant reduction in operating costs
Integrated condensate evaporation system with safety overflow
UL listed for dependable long-term use and planning
Optional Modbus RTU controller for straightforward machine integration
Related links
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg Green Series Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
