Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- RS Stock No.:
- 856-795
- Mfr. Part No.:
- 13888359055
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR11,502.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,502.96 |
*price indicative
- RS Stock No.:
- 856-795
- Mfr. Part No.:
- 13888359055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Air Flow | 920m³/h | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 730W | |
| IP Rating | IP24, IP55 | |
| Maximum Supply Voltage | 460V | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Certification | CE, EAC, UKCA, UL | |
| Material | Steel Galvanised | |
| Type of installation | Side Mounted | |
| Depth | 244mm | |
| Weight | 39kg | |
| Series | DTI/DTS 6301C | |
| Height | 966mm | |
| Width | 399mm | |
| Standards/Approvals | UL 60335 | |
| Cooler Type | Air Conditioning Unit | |
| Cooling Capacity | 1700W | |
| Frequency | 60Hz | |
| Nominal Current | 5.6A | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Air Flow 920m³/h | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 730W | ||
IP Rating IP24, IP55 | ||
Maximum Supply Voltage 460V | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Certification CE, EAC, UKCA, UL | ||
Material Steel Galvanised | ||
Type of installation Side Mounted | ||
Depth 244mm | ||
Weight 39kg | ||
Series DTI/DTS 6301C | ||
Height 966mm | ||
Width 399mm | ||
Standards/Approvals UL 60335 | ||
Cooler Type Air Conditioning Unit | ||
Cooling Capacity 1700W | ||
Frequency 60Hz | ||
Nominal Current 5.6A | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit offers exceptional energy efficiency, tailored for versatile installation in refrigeration and Air conditioning systems, ensuring optimal temperature management and reduced operational costs.,
High energy efficiency significantly reduces operation costs
Toolless filter integration ensures quick maintenance
Integrated condensate evaporation system manages excess moisture
Dual voltage compatibility accommodates various power supply requirements
Related links
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
