Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- RS Stock No.:
- 856-799
- Mfr. Part No.:
- 13898249055
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR10,966.15
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,966.15 |
*price indicative
- RS Stock No.:
- 856-799
- Mfr. Part No.:
- 13898249055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Air Flow | 920m³/h | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 550W | |
| IP Rating | IP24, IP55 | |
| Maximum Supply Voltage | 460V | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Certification | CE, EAC, UKCA, UL | |
| Material | Steel Galvanised | |
| Type of installation | Side Mounted | |
| Depth | 244mm | |
| Height | 962mm | |
| Series | DTI/DTS 6201C | |
| Width | 418mm | |
| Standards/Approvals | UL 60335 | |
| Weight | 39kg | |
| Cooler Type | Air Conditioning Unit | |
| Cooling Capacity | 1330W | |
| Nominal Current | 2.8A | |
| Frequency | 60Hz | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Air Flow 920m³/h | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 550W | ||
IP Rating IP24, IP55 | ||
Maximum Supply Voltage 460V | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Certification CE, EAC, UKCA, UL | ||
Material Steel Galvanised | ||
Type of installation Side Mounted | ||
Depth 244mm | ||
Height 962mm | ||
Series DTI/DTS 6201C | ||
Width 418mm | ||
Standards/Approvals UL 60335 | ||
Weight 39kg | ||
Cooler Type Air Conditioning Unit | ||
Cooling Capacity 1330W | ||
Nominal Current 2.8A | ||
Frequency 60Hz | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit provides efficient thermal management to prevent overheating in electrical enclosures, ensuring optimum performance and longevity. Designed for versatility, it adapts seamlessly to various mounting requirements.
Highest energy efficiency for reduced operational costs
Toolless filter integration allows for quick maintenance
Integrated condensate evaporation system for hassle-free operation
R513A refrigerant usage lowers environmental impact
Related links
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg Green Series Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
