Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- RS Stock No.:
- 856-788
- Mfr. Part No.:
- 13888341055
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR10,604.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,604.64 |
*price indicative
- RS Stock No.:
- 856-788
- Mfr. Part No.:
- 13888341055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Air Flow | 920m³/h | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 550W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP24, IP55 | |
| Type of installation | Side Mounted | |
| Certification | CE, EAC, UKCA, UL | |
| Material | Steel Galvanised | |
| Maximum Temperature Setting | 45°C | |
| Min Temperature Setting | 25°C | |
| Height | 966mm | |
| Depth | 244mm | |
| Standards/Approvals | UL 60335 | |
| Width | 399mm | |
| Series | DTI/DTS 6201C | |
| Weight | 39kg | |
| Cooler Type | Air Conditioning Unit | |
| Cooling Capacity | 1330W | |
| Nominal Current | 2.8A | |
| Frequency | 60Hz | |
| Refrigerant Type | R513a | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Air Flow 920m³/h | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 550W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP24, IP55 | ||
Type of installation Side Mounted | ||
Certification CE, EAC, UKCA, UL | ||
Material Steel Galvanised | ||
Maximum Temperature Setting 45°C | ||
Min Temperature Setting 25°C | ||
Height 966mm | ||
Depth 244mm | ||
Standards/Approvals UL 60335 | ||
Width 399mm | ||
Series DTI/DTS 6201C | ||
Weight 39kg | ||
Cooler Type Air Conditioning Unit | ||
Cooling Capacity 1330W | ||
Nominal Current 2.8A | ||
Frequency 60Hz | ||
Refrigerant Type R513a | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed for efficient thermal management in various applications. This unit achieves optimal cooling performance while ensuring maximum energy efficiency and a reduced carbon footprint.
Highest energy efficiency for significant reductions in energy consumption
Reduction of refrigerant contributes to a lower carbon footprint
UL listed according to UL 60335 for long-term reliability
Optional Modbus RTU connection enables easy machine integration
Related links
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTS 6201C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 230V 966 mm 399mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6201C Series, 920 m³/h Cooling Unit 230V 962 mm 418mm 244 mm
- Pfannenberg DTI/DTS 6301C Series, 920 m³/h Cooling Unit 460V 962 mm 418mm 244 mm
