Schneider Electric Push Button Control Station - 1 NO, Fibreglass Reinforced, 1 Cutouts, Green, START, IP65

Subtotal (1 unit)*

MYR1,207.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,207.22

*price indicative

RS Stock No.:
212-4815
Mfr. Part No.:
XAWG100EX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XAWG

Product Type

Push Button Control Station

Number of Cutouts

1

Push Button Marking

START

Push Button Colour

Green

Push Button Material

Glass Reinforced Plastic

Enclosure Colour

Black

Contact Configuration

1 NO

Enclosure Material

Fibreglass Reinforced

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60079-0:2009, EN 60947-5-4, EN/IEC 60947-1, EN 61000-6-2, EN/IEC 60947-5-1, EN 60079-31:2009, IEC 60079-31:2008, IEC 60079-0:2007

Width

85mm

Hazardous Area Certification

INERIS 04ATEX0023X

Depth

70mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XAWG100EX is a Control station, plastic Glass fibre reinforced material , start function, 1 flush push button, green , spring return operator , 1 NO Contacts Type, ATEX

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy