Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC, Fibreglass Reinforced, 2 Cutouts, Green, Red,
- RS Stock No.:
- 212-4816
- Mfr. Part No.:
- XAWG210EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,776.64
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,776.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4816
- Mfr. Part No.:
- XAWG210EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 2 | |
| Push Button Marking | Start Stop Function | |
| Push Button Colour | Green, Red | |
| Push Button Material | Glass Reinforced Plastic | |
| Enclosure Colour | Black | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Fibreglass Reinforced | |
| IP Rating | IP65 | |
| Push Button Actuation | Spring Return | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61000-6-2, EN 60947-5-4, EN 60947-5-5, IEC 60079-0:2007, EN 60079-31:2009, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/ISO 13850, EN 60079-0:2009, IEC 60079-31:2008 | |
| Width | 85mm | |
| Depth | 70mm | |
| Hazardous Area Certification | INERIS 04ATEX0023X | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 2 | ||
Push Button Marking Start Stop Function | ||
Push Button Colour Green, Red | ||
Push Button Material Glass Reinforced Plastic | ||
Enclosure Colour Black | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Fibreglass Reinforced | ||
IP Rating IP65 | ||
Push Button Actuation Spring Return | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61000-6-2, EN 60947-5-4, EN 60947-5-5, IEC 60079-0:2007, EN 60079-31:2009, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/ISO 13850, EN 60079-0:2009, IEC 60079-31:2008 | ||
Width 85mm | ||
Depth 70mm | ||
Hazardous Area Certification INERIS 04ATEX0023X | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red
- Schneider Electric Spring Return Push Button Control Station - 1 NO 2 Cutouts IP65
- Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC 2 Cutouts IP65
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC 2 Cutouts Red IP69K,
- Schneider Electric Spring Return Push Button Control Station - 1 NO 1 Cutouts IP54
- Lovato Electric Push Push Push Button Control Station - SPDT 2 Cutouts Red IP66
- Schneider Electric Start-Stop function Push Button Control Station - 1 NO/1 NC 2 Cutouts Red, IP65
