Schneider Electric Spring Return Push Button Control Station, Plastic, 2 Cutouts, IP65
- RS Stock No.:
- 212-4945
- Mfr. Part No.:
- ZBRM22B0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,654.45
FREE delivery for orders over RM 150.00
- 1 unit(s) shipping from 03 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,654.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4945
- Mfr. Part No.:
- ZBRM22B0
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 2 | |
| Push Button Material | Plastic | |
| Enclosure Colour | Black | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Spring Return | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-1 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 2 | ||
Push Button Material Plastic | ||
Enclosure Colour Black | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Spring Return | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-1 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Spring Return Push Button Control Station - 1 NO 2 Cutouts IP65
- Schneider Electric Spring Return Push Button Control Station 1 Cutouts, IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Black
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NO 1 Cutouts IP54
- Schneider Electric Spring Return Push Button Control Station - 1 NO 3 Cutouts White, IP54
