Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC, Metal, 3 Cutouts, White, Red, Green, IP65
- RS Stock No.:
- 212-4814
- Mfr. Part No.:
- XAWF310EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,212.90
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR3,212.90 |
*price indicative
- RS Stock No.:
- 212-4814
- Mfr. Part No.:
- XAWF310EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Control Station | |
| Series | XAWG | |
| Number of Cutouts | 3 | |
| Push Button Colour | White, Red, Green | |
| Push Button Material | Glass Reinforced Plastic | |
| Enclosure Colour | Black | |
| Contact Configuration | 2 NO/1 NC | |
| Enclosure Material | Metal | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Push Button Actuation | Spring Return | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN 60079-0:2009, EN 60079-31:2009, EN 61000-6-2, EN 60947-5-4, IEC 60079-31:2008, IEC 60079-0:2007, EN/IEC 60947-1 | |
| Hazardous Area Certification | INERIS 04ATEX0023X | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Control Station | ||
Series XAWG | ||
Number of Cutouts 3 | ||
Push Button Colour White, Red, Green | ||
Push Button Material Glass Reinforced Plastic | ||
Enclosure Colour Black | ||
Contact Configuration 2 NO/1 NC | ||
Enclosure Material Metal | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Push Button Actuation Spring Return | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN 60079-0:2009, EN 60079-31:2009, EN 61000-6-2, EN 60947-5-4, IEC 60079-31:2008, IEC 60079-0:2007, EN/IEC 60947-1 | ||
Hazardous Area Certification INERIS 04ATEX0023X | ||
Depth 77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 NC 3 Cutouts Black Arrow,
- Schneider Electric Spring Return Push Button Control Station - 2 NO/1 NC 3 Cutouts Red
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 3 Cutouts Green, IP54
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 CO 3 Cutouts White Arrow,
- Schneider Electric Spring Return Push Button Control Station - 1 NO 2 Cutouts IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Black
- Schneider Electric Spring Return Push Button Control Station - 1 NO 3 Cutouts White, IP54
