Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 CO, ABS, 3 Cutouts, Red, White, Black, Arrow,

Subtotal (1 unit)*

MYR294.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR294.40

*price indicative

RS Stock No.:
212-4804
Mfr. Part No.:
XALE3255
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Control Station

Series

Harmony

Number of Cutouts

3

Push Button Marking

Arrow

Push Button Colour

Red, White, Black

Enclosure Colour

Light Grey

Contact Configuration

1 CO/1 CO/1 CO

Enclosure Material

ABS

IP Rating

IP54

Cutout Diameter

22mm

Minimum Operating Temperature

-25°C

Push Button Actuation

Spring Return

Maximum Operating Temperature

55°C

Standards/Approvals

EN/IEC 60947-5-5, EN/IEC 62208, EN/IEC 60947-5-1, EN/IEC 60947-1

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XALE3255 is a control station white 1C/O + red projecting 1C/O + black 1C/O pushbutton . 1 flush push-button, black, spring return, white down arrow marking 1 flush push-button, white, spring return, black up arrow marking 1 projecting push-button, red, spring return, white O marking.

IP degree of protection IP54

Material ABS (acrylonitrile butadiene-styrene)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy