Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 NC, ABS, 3 Cutouts, White, Black, Red, Arrow,

Subtotal (1 unit)*

MYR153.60

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR153.60

*price indicative

RS Stock No.:
212-4803
Mfr. Part No.:
XALE3251
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Push Button Control Station

Number of Cutouts

3

Push Button Marking

Arrow

Push Button Colour

White, Black, Red

Enclosure Colour

Light Grey

Contact Configuration

1 CO/1 CO/1 NC

Enclosure Material

ABS

IP Rating

IP54

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 62208, EN/IEC 60947-5-1

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric XALE3251 is a control station with white pushbutton 1NO + black 1NO + red projecting 1NC Contacts Type. 1 flush push-button, black, spring return 1 NO, white down arrow marking 1 flush push-button, white, spring return 1 NO, black up arrow marking 1 projecting push-button, red, spring return 1 NC, white O marking location Marking on push-button.

Colour of base of enclosure Light grey

IP degree of protection IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy