Schneider Electric Push Button Control Station - 1 NO/1 NC, Polycarbonate, 3 Cutouts, Red, White, Black, Arrow, IP54
- RS Stock No.:
- 212-4801
- Mfr. Part No.:
- XALD324E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR534.34
FREE delivery for orders over RM 150.00
- 11 left, ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR534.34 |
*price indicative
- RS Stock No.:
- 212-4801
- Mfr. Part No.:
- XALD324E
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 3 | |
| Push Button Marking | Arrow | |
| Push Button Colour | Red, White, Black | |
| Enclosure Colour | Light Grey, Dark Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP54 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, UL 508, EN/IEC 60947-1, JIS C8201-1, EN/IEC 60947-5-5, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 3 | ||
Push Button Marking Arrow | ||
Push Button Colour Red, White, Black | ||
Enclosure Colour Light Grey, Dark Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP54 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, UL 508, EN/IEC 60947-1, JIS C8201-1, EN/IEC 60947-5-5, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
Terminal Type Screw Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 CO 3 Cutouts White Arrow,
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 3 Cutouts Green, IP54
- Schneider Electric Slow Break Push Button Control Station 4 Cutouts White, Black
- Lovato Electric Push Push Button Control Station - 1 NO 3 Cutouts Red Arrow IP67
- Lovato Electric Push Push Button Control Station - 1 NC 3 Cutouts Red IP67
- Schneider Electric Spring Return Push Button Control Station - 1 CO/1 CO/1 NC 3 Cutouts Black Arrow,
- Lovato Electric Push Push Button Control Station - 1 NO 3 Cutouts Orange Arrow IP67
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Black
