Lovato Electric Push Push Button Control Station - 1 NC, Polycarbonate, 3 Cutouts, Green, Red, IP66, IP67

N

Subtotal (1 unit)*

MYR471.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR471.89

*price indicative

RS Stock No.:
805-519
Mfr. Part No.:
LPZP3B8912
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Control Station

Series

LPZP

Number of Cutouts

3

Push Button Colour

Green, Red

Enclosure Colour

Grey

Contact Configuration

1 NC

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67

Push Button Actuation

Push

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

151mm

Standards/Approvals

cULus

Width

72mm

Hazardous Area Certification

No

Depth

56mm

COO (Country of Origin):
IT
The Lovato Control station is designed for seamless operation and reliability in demanding environments, featuring robust constructs and user-friendly functionalities that ensure control over a range of applications.

Crafted from Durable polycarbonate material for enhanced longevity

Offers superior protection with IP66, IP67, and IP69K ratings

Operates effectively in temperatures ranging from -25°C to +70°C

Designed for varied storage conditions, withstanding temperatures as low as -40°C and up to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy