Lovato Electric Control Station Switch - NC, NO, Polycarbonate, 1 Cutouts, Green, Red, IP66, IP67, IP69K

N

Subtotal (1 unit)*

MYR358.38

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR358.38

*price indicative

RS Stock No.:
805-533
Mfr. Part No.:
LPZP2B8900
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Station Switch

Series

LPZP2

Number of Cutouts

1

Push Button Colour

Green, Red

Enclosure Colour

Grey

Contact Configuration

NC, NO

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato Control station is designed for industrial applications, providing reliable operation with a combination of flush pushbuttons for enhanced control functionality.

Grey housing constructed from Durable polycarbonate material

IP66, IP67, and IP69K rated for superior protection against environmental factors

Operates effectively in temperatures ranging from -25°C to +70°C

Storage capabilities from -40°C to +85°C ensure versatility in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy