Lovato Electric Control Station Switch - 1 NC, NO, Polycarbonate, Green, IP66, IP67, IP69K

N

Subtotal (1 unit)*

MYR488.17

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR488.17

*price indicative

RS Stock No.:
805-513
Mfr. Part No.:
LPZP3B8910
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LPZP3A8

Product Type

Control Station Switch

Push Button Colour

Green

Push Button Material

Polycarbonate

Enclosure Colour

Grey

Contact Configuration

1 NC, NO

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato Grey control station is designed to manage operational functions effectively with its flush pushbuttons. Its robust construction ensures reliability and consistency under various conditions.

Constructed from Durable polycarbonate material for long-lasting performance

IP66, IP67, and IP69K ratings provide high resistance to dust and water ingress

Operating temperature range of -25°C to +70°C ensures usability in extreme environments

Storage temperature range of -40°C to +85°C accommodates diverse storage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy