Lovato Electric Control Station Switch - 1 NC, NO, Polycarbonate, Red, White, Up Arrow, IP66, IP67, IP69K
- RS Stock No.:
- 805-520
- Mfr. Part No.:
- LPZP3B8906
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR470.95
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR470.95 |
*price indicative
- RS Stock No.:
- 805-520
- Mfr. Part No.:
- LPZP3B8906
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP3A8 | |
| Push Button Marking | Up Arrow | |
| Push Button Colour | Red, White | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC, NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP3A8 | ||
Push Button Marking Up Arrow | ||
Push Button Colour Red, White | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC, NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed for efficient operation in various environments, featuring integral buttons for up, down, and emergency functions, ensuring reliable accessibility in industrial applications.
Constructed from Durable polycarbonate material for enhanced resilience
IP66, IP67, and IP69K ratings provide robust protection against dust and water
Operational temperature range from -25°C to +70°C ensures suitability for challenging conditions
Storage temperature capability of -40°C to +85°C enhances longevity
Related links
- Lovato Electric Flush NO Red Up Arrow IP67, IP69K
- Lovato Electric Flush Control Station Switch - 1 NO Black Right Arrow IP67, IP69K
- Lovato Electric Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67,
- Lovato Electric Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Electric Control Station Switch - 1 NC Polycarbonate White IP67, IP69K
- Lovato Electric Control Station Switch - NC Polycarbonate Green IP66 IP69K
- Lovato Electric Control Station Switch - 1 NO/1 NC Grey IP66 IP69K
- Lovato Electric Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
