Lovato Electric Flush Control Station Switch - 1 NO, Polycarbonate, Black, White, Right Arrow, IP66, IP67, IP69K

N

Subtotal (1 unit)*

MYR329.29

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR329.29

*price indicative

RS Stock No.:
805-539
Mfr. Part No.:
LPZP2B8903
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LPZP2A8

Product Type

Control Station Switch

Push Button Marking

Right Arrow

Push Button Colour

Black, White

Push Button Material

Polycarbonate

Enclosure Colour

Grey

Contact Configuration

1 NO

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Push Button Actuation

Flush

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato Control station efficiently enables operator input with functional design, featuring a combination of pushbuttons for directional control in industrial applications.

Grey polycarbonate construction ensures durability and resilience

IP66, IP67, and IP69K ratings guarantee protection against water and dust

Operating temperature ranges from -25°C to +70°C, suitable for various environments

Storage temperatures as low as -40°C and up to +85°C enhance versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy