Lovato Electric Flush Control Station Switch - NO, Polycarbonate, Green, I, IP66, IP67, IP69K
- RS Stock No.:
- 805-565
- Mfr. Part No.:
- LPZP1B8100
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR207.47
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR207.47 |
*price indicative
- RS Stock No.:
- 805-565
- Mfr. Part No.:
- LPZP1B8100
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Push Button Marking | I | |
| Push Button Colour | Green | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Push Button Marking I | ||
Push Button Colour Green | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers efficient operation through its flush pushbutton design, ensuring reliable functionality for controlling various devices. This grey unit is optimised for durability and user-friendly interaction, essential for industrial applications.
Constructed from robust polycarbonate material for enhanced durability
Rated IP66, IP67, and IP69K for superior resistance to dust and water
Operating temperature range of -25°C to +70°C enables versatility in various environments
Storage temperature range of -40°C to +85°C ensures reliability in extreme conditions
Related links
- Lovato Electric Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Electric Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
- Lovato Electric Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
- Lovato Electric Flush Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Electric Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Electric Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Electric Flush Control Station Switch - 1 NC Grey IP66 IP69K
- Lovato Electric Flush Control Station Switch - 1 NO Black Right Arrow IP67, IP69K
