Lovato Electric Flush Control Station Switch - 1 NC, Polycarbonate, Red, O, IP66, IP67, IP69K

N

Subtotal (1 unit)*

MYR214.18

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR214.18

*price indicative

RS Stock No.:
805-561
Mfr. Part No.:
LPZP1B8104
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LPZP1A8

Product Type

Control Station Switch

Push Button Marking

O

Push Button Colour

Red

Push Button Material

Polycarbonate

Enclosure Colour

Grey

Contact Configuration

1 NC

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Push Button Actuation

Flush

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

cULus

COO (Country of Origin):
IT
The Lovato Control station features a grey enclosure complete with a red extended pushbutton, providing a robust solution for controlling machinery and equipment in various industrial settings.

Constructed from Durable polycarbonate material for enhanced longevity

IP66, IP67, and IP69K ratings ensure superior protection against dust and water ingress

Operational temperature range from -25°C to +70°C accommodates diverse environmental conditions

Storage temperature tolerance of -40°C to +85°C supports reliable performance in extreme climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy