Lovato Electric Control Station Switch - 1 NO/1 NC, Polycarbonate, Grey, O/I, IP66, IP67, IP69K
- RS Stock No.:
- 805-544
- Mfr. Part No.:
- LPZP1B8302
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR402.37
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR402.37 |
*price indicative
- RS Stock No.:
- 805-544
- Mfr. Part No.:
- LPZP1B8302
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP1A8 | |
| Push Button Marking | O/I | |
| Push Button Colour | Grey | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP1A8 | ||
Push Button Marking O/I | ||
Push Button Colour Grey | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Grey control station offers a robust solution for managing operational functions with its key selector and comprehensive label holder, ensuring clarity and ease of use in diverse environments.
Constructed from Durable polycarbonate material for enhanced longevity
IP66, IP67, and IP69K rated for exceptional environmental protection
Operational temperature range from -25°C to +70°C ensures versatility in various settings
Designed with a selector switch for effective control in critical applications
Related links
- Lovato Electric Control Station Switch - NO Grey IP66 IP69K
- Lovato Electric Control Station Switch - 1 NO/1 NC Green IP66 IP69K
- Lovato Electric Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
- Lovato Electric Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Electric Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
- Lovato Electric Control Station Switch - 2 NO Grey IP67, IP69K
- Lovato Electric Turn to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Electric Pull to Release Control Station Switch - 1 NC Yellow IP67, IP69K
