Lovato Electric Turn to Release Control Station Switch - 1 NC, Polycarbonate, Yellow, IP66, IP67, IP69K
- RS Stock No.:
- 805-500
- Mfr. Part No.:
- LPZP1B5603
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
MYR328.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR328.00 |
*price indicative
- RS Stock No.:
- 805-500
- Mfr. Part No.:
- LPZP1B5603
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP1A5 | |
| Push Button Colour | Yellow | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Turn to Release | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP1A5 | ||
Push Button Colour Yellow | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Yellow | ||
Contact Configuration 1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Turn to Release | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is equipped with a mushroom pushbutton designed for turn-to-release functionality, ensuring effective control in industrial environments with its Durable and intuitive design.
Constructed from robust polycarbonate for enhanced durability
Offers IP66, IP67, and IP69K protection ratings, ensuring resilience in harsh conditions
Operating temperature range from -25°C to +70°C for versatile applications
Includes a mushroom head pushbutton for easy operation
Related links
- Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Electric Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Electric Pull to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Electric Turn to Release Control Station Switch Yellow IP66 IP69K
- Lovato Electric Mushroom Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
- Lovato Electric Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Electric Mushroom Control Station Switch - 1 NC Yellow IP66 IP69K
