RS Better World

Schneider Electric Spring Return Push Button Control Station, Plastic, 1 Cutouts, IP65

Subtotal (1 unit)*

MYR664.64

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR664.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-4944
Mfr. Part No.:
ZBRM21A0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Control Station

Series

Harmony

Number of Cutouts

1

Push Button Material

Plastic

Enclosure Colour

Black

Enclosure Material

Plastic

IP Rating

IP65

Cutout Diameter

22mm

Minimum Operating Temperature

-25°C

Push Button Actuation

Spring Return

Maximum Operating Temperature

55°C

Standards/Approvals

EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1

Better World Claim

Repairable by the End User

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZBRM21A0 is a wireless and battery less handy box, 1 simple action round shape. button. Which uses Communication port ZigBee protocol at 2.4 GHz.

Plastic material .

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy