Schneider Electric Start-Stop function Push Button Control Station - 1 NO/1 NC, Metal, 2 Cutouts, Green, Red, IP65
- RS Stock No.:
- 212-4813
- Mfr. Part No.:
- XAWF210EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,199.00
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,199.00 |
*price indicative
- RS Stock No.:
- 212-4813
- Mfr. Part No.:
- XAWF210EX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XAWG | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 2 | |
| Push Button Colour | Green, Red | |
| Push Button Material | Glass Reinforced Plastic | |
| Enclosure Colour | Black | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Metal | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Push Button Actuation | Start-Stop function | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Standards/Approvals | EN 60947-5-4, EN 60079-31:2009, EN/IEC 60947-1, IEC 60079-31, EN 60079-0:2009, IEC 60079-0 | |
| Hazardous Area Certification | ATEX, INERIS 04ATEX0023X | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XAWG | ||
Product Type Push Button Control Station | ||
Number of Cutouts 2 | ||
Push Button Colour Green, Red | ||
Push Button Material Glass Reinforced Plastic | ||
Enclosure Colour Black | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Metal | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Push Button Actuation Start-Stop function | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Standards/Approvals EN 60947-5-4, EN 60079-31:2009, EN/IEC 60947-1, IEC 60079-31, EN 60079-0:2009, IEC 60079-0 | ||
Hazardous Area Certification ATEX, INERIS 04ATEX0023X | ||
Depth 77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XAWF210EX is a 2 flush push buttons with green, red , metal material , start stop function . 1 flush push-button, green, spring return 1 NO 1 flush push-button, red, spring return, 1 NO + 1 NC Contacts Type , ATEX
IP degree of protection IP65
Related links
- Schneider Electric Spring Return Push Button Control Station - 1 NO 2 Cutouts IP65
- Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC 2 Cutouts IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Lovato Electric Push Push Push Button Control Station - SPDT 2 Cutouts Red IP66
- Schneider Electric Start-Stop Control Station Switch - SPST 1 Cutouts IP66, IP69K
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC 2 Cutouts Red IP69K,
- Schneider Electric Control Station Switch - 2 NO/1 NC 1 Cutouts Red IP67, IP65
