Schneider Electric Push Button Control Station - 1 NO/1 NC, Metal, 1 Cutouts, Black, IP65
- RS Stock No.:
- 212-4812
- Mfr. Part No.:
- XAWF130EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,272.27
FREE delivery for orders over RM 150.00
- Ready to ship from 11 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR2,272.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4812
- Mfr. Part No.:
- XAWF130EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 1 | |
| Push Button Colour | Black | |
| Push Button Material | Metal | |
| Enclosure Colour | Black | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Metal | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | EN 61000-6-2, IEC 60079-31:2008, EN 60947-5-4, EN/IEC 60947-1, EN 60079-0:2009, EN 60079-31:2009, EN/IEC 60947-5-1, IEC 60079-0:2007, 94/9/EC - ATEX directive | |
| Width | 77mm | |
| Better World Product | Yes | |
| Depth | 77mm | |
| Hazardous Area Certification | INERIS 04ATEX0023X | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 1 | ||
Push Button Colour Black | ||
Push Button Material Metal | ||
Enclosure Colour Black | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Metal | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals EN 61000-6-2, IEC 60079-31:2008, EN 60947-5-4, EN/IEC 60947-1, EN 60079-0:2009, EN 60079-31:2009, EN/IEC 60947-5-1, IEC 60079-0:2007, 94/9/EC - ATEX directive | ||
Width 77mm | ||
Better World Product Yes | ||
Depth 77mm | ||
Hazardous Area Certification INERIS 04ATEX0023X | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Push Button Control Station - 1 NO 1 Cutouts IP54
- Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC 2 Cutouts IP65
- Schneider Electric Push Button Control Station - SPDT 1 Cutouts I/O, IP54
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts IP65, IP67
- Schneider Electric Push Button Control Station - 1 NO 1 Cutouts START, IP65
- Schneider Electric Push-in Push Button Control Station 2 Cutouts Push In, IP65
- Siemens Push Button Control Station - SPST 1 Cutouts O IP69, IP67
- Schneider Electric Push Button Control Station - 1 NO/1 NO 2 Cutouts White IP54
