Omron J7KNU Contactor, 90V ac Coil, 4-Pole, 12 A, 12 kW, 2 NO/2 NC

Subtotal (1 unit)*

MYR179.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.92

*price indicative

RS Stock No.:
215-5236
Mfr. Part No.:
J7KNU-AR-22 90
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

90V ac

Number of Poles

4

Contact Current

12A

Power Rating

12kW

Series

J7KNU

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Contactor Relay

Minimum Operating Temperature

-40°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Standards/Approvals

UL listed NLDX, EN 60947-4-1, EN 60947-5-1, VDE0660, Fulfilled Standards and directives, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, NLDX7 EAC, RoHS + WEEE 2002/95/EC + “002/96/EC, EMC Directive 2004/108/EC

Length

36mm

Depth

36mm

Width

33mm

Pole and Throw Configuration

4

The Omron J7KNU series Micro contactor relay is a smallest Relay-size contactor in the world. The Micro contactor relay has 4-pole (2 NO & 2 NC) with Screw Terminals.

AC and DC operated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy