Omron J7KNU Contactor, 48V ac Coil, 4-Pole, 12 A, 12 kW, 2 NO/2 NC
- RS Stock No.:
- 215-5235
- Mfr. Part No.:
- J7KNU-AR-22 48
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR179.92
FREE delivery for orders over RM 150.00
- Shipping from 11 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR179.92 |
*price indicative
- RS Stock No.:
- 215-5235
- Mfr. Part No.:
- J7KNU-AR-22 48
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 12A | |
| Power Rating | 12kW | |
| Series | J7KNU | |
| Mount Type | Screw | |
| Function | Stillson Pipe | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | Integrated | |
| Number of Auxiliary Contacts | 10 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | DC Operated, AC | |
| Operational Current Ie | 5A | |
| Maximum Operating Temperature | 60°C | |
| Width | 33mm | |
| Length | 36mm | |
| Standards/Approvals | EN 60947-4-1, Fulfilled Standards and directives, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, NLDX7 EAC, RoHS + WEEE 2002/95/EC + “002/96/EC, UL listed NLDX, VDE0660, EMC Directive 2004/108/EC, EN 60947-5-1 | |
| Depth | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 12A | ||
Power Rating 12kW | ||
Series J7KNU | ||
Mount Type Screw | ||
Function Stillson Pipe | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration Integrated | ||
Number of Auxiliary Contacts 10 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application DC Operated, AC | ||
Operational Current Ie 5A | ||
Maximum Operating Temperature 60°C | ||
Width 33mm | ||
Length 36mm | ||
Standards/Approvals EN 60947-4-1, Fulfilled Standards and directives, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, NLDX7 EAC, RoHS + WEEE 2002/95/EC + “002/96/EC, UL listed NLDX, VDE0660, EMC Directive 2004/108/EC, EN 60947-5-1 | ||
Depth 36mm | ||
Pole and Throw Configuration 4 | ||
Related links
- Omron J7KNU Contactor 4-Pole 4 NC, 440V
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 12 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 5 A 3 NO/1 NC
- Omron J7KNU Contactor 4-Pole 1.1 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 2.2 kW 440V
