Omron J7KNU Contactor, 110V ac Coil, 4-Pole, 12 A, 2.2 kW, 2 NO/2 NC, 440V

Subtotal (1 unit)*

MYR179.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.92

*price indicative

RS Stock No.:
215-5234
Mfr. Part No.:
J7KNU-AR-22 110
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

440V

Contact Current

12A

Power Rating

2.2kW

Series

J7KNU

Function

Motor Control

Mount Type

Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

Integrated

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contactor Application

Micro Motor Contactor

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Standards/Approvals

VDE0660, Low Voltage Directive 2006/95/EC, RoHS + WEEE 2002/95/EC + “002/96/EC, EMC Directive 2004/108/EC, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1

Width

33mm

Length

36mm

Depth

36mm

Pole and Throw Configuration

4

The Omron J7KNU series Micro contactor relay is a smallest Relay-size contactor in the world. The Micro contactor relay has 4-pole (2 NO & 2 NC) with Screw Terminals.

AC and DC operated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy