Omron J7KNU Contactor, 110V dc Coil, 4-Pole, 5 A, 3.5 kW 110V dc, 2 NO/2 NC, 440V

Subtotal (1 unit)*

MYR204.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR204.97

*price indicative

RS Stock No.:
214-6907
Mfr. Part No.:
J7KNU-AR-22 110D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

440V

Contact Current

5A

Series

J7KNU

Power Rating

3.5kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

6

Terminal Type

Screw

Control Circuit Voltage Uc

110V dc

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Contactor Application

Contactor Relay

Maximum Operating Temperature

60°C

Length

36mm

Depth

33mm

Standards/Approvals

No

Width

36mm

Pole and Throw Configuration

4

The Omron J7KNU-AR series contactor relay which has coil voltage 110 V dc and has current rating of 5 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W35.5 x D35.5.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy