Omron J7KNU Contactor, 110V ac Coil, 4-Pole, 5 A, 2.2 kW 110V ac, 4 NC, 440V

Subtotal (1 unit)*

MYR179.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.92

*price indicative

RS Stock No.:
214-6910
Mfr. Part No.:
J7KNU-AR-40 110
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

440V

Contact Current

5A

Series

J7KNU

Power Rating

2.2kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NC

Terminal Type

Screw

Operational Current Ie

12A

Contactor Application

Contactor Relay

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

60°C

Depth

33mm

Standards/Approvals

EN 60947-4-1, EMC Directive 2004/108/EC, VDE0660 Low Voltage Directive 2006/95/EC, UL listed NLDX, RoHS+WEEE 2002/95/EC+“002/96/EC, NLDX7 EAC, IEC 60947-5-1, EN 60947-5-1

Width

36mm

Length

36mm

Pole and Throw Configuration

4

The Omron J7KNU-AR series contactor relay which has coil voltage 110 ac and has current rating of 5 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W35.5 x D35.5.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy