Omron J7KNU Contactor, 110V ac Coil, 4-Pole, 5 A, 2.2 kW 110V ac, 4 NO, 440V
- RS Stock No.:
- 214-6902
- Mfr. Part No.:
- J7KNU-05-4 110
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR179.92
FREE delivery for orders over RM 150.00
- Shipping from 04 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR179.92 |
*price indicative
- RS Stock No.:
- 214-6902
- Mfr. Part No.:
- J7KNU-05-4 110
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | Integrated | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Contact | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EMC Directive 2004/108/EC, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, RoHS + WEEE 2002/95/EC + “002/96/EC, VDE0660 | |
| Width | 72mm | |
| Length | 36mm | |
| Depth | 33mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 5A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration Integrated | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Contact | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EMC Directive 2004/108/EC, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, RoHS + WEEE 2002/95/EC + “002/96/EC, VDE0660 | ||
Width 72mm | ||
Length 36mm | ||
Depth 33mm | ||
Pole and Throw Configuration 4 | ||
Related links
- Omron J7KNU Contactor 4-Pole 2.2 kW 110V ac 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 48V ac 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 230V ac 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 90V ac 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 3-Pole 2.2 kW 110V dc 440V
