Omron J7KNU Contactor, 48V ac Coil, 4-Pole, 5 A, 2.2 kW 48V ac, 4 NO, 440V

Subtotal (1 unit)*

MYR179.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.92

*price indicative

RS Stock No.:
214-6904
Mfr. Part No.:
J7KNU-05-4 48
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

440V

Contact Current

5A

Series

J7KNU

Power Rating

2.2kW

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Contactor Relay

Operational Current Ie

8A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

48V ac

Maximum Operating Temperature

60°C

Width

72mm

Depth

33mm

Length

36mm

Standards/Approvals

UL listed NLDX, EMC Directive 2004/108/EC, EN 60947-4-1, EN 60947-5-1, IEC 60947-5-1, Low Voltage Directive 2006/95/EC, NLDX7 EAC, RoHS+WEEE 2002/95/EC+“002/96/EC, VDE0660

Pole and Throw Configuration

4

The Omron J7KNU series motor contactor which has coil voltage 48 V ac and has current rating of 12 A at AC1 up to 440 V rated voltage. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W35.5 x D35.5.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy