Omron J7KNU Contactor, 90V ac Coil, 5 A, 2.2 kW, 3 NO/1 NC
- RS Stock No.:
- 215-5228
- Mfr. Part No.:
- J7KNU-05-01R 90
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR404.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR404.81 |
*price indicative
- RS Stock No.:
- 215-5228
- Mfr. Part No.:
- J7KNU-05-01R 90
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 90V ac | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Length | 72mm | |
| Depth | 36mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 33mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 90V ac | ||
Contact Current 5A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Length 72mm | ||
Depth 36mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 33mm | ||
The Omron J7KNU series is a micro motor contactor has 5A rated motor current. It is a micro reversing contactors, mechanical interlocked.
Integrated auxiliary contact
Smallest size contactor
Related links
- Omron J7KNU Contactor 3-Pole 2.2 kW 90V ac 440V
- Omron J7KNU Contactor 3-Pole 1.1 kW, 1 NO
- Omron J7KNU Contactor 4-Pole 2.2 kW 90V ac 440V
- Omron J7KNU Contactor 4-Pole 12 kW, 2 NO/2 NC
- Omron J7KNU Contactor 4-Pole 1.1 kW, 4 NO
- Omron J7KNU Contactor 5 A 3 NO/1 NC
- Omron J7KNU Contactor 4-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 3-Pole 2 kW, 1 NC
