Omron J7KNU Contactor, 48V Coil, 3-Pole, 5 A, 2 kW, 1 NC

Subtotal (1 unit)*

MYR438.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR438.32

*price indicative

RS Stock No.:
214-7734
Mfr. Part No.:
J7KNU-05-01R 48D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Current

5A

Series

J7KNU

Power Rating

2kW

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

12A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

72mm

Width

33mm

Standards/Approvals

IEC 60947-4-1

Depth

36mm

Pole and Throw Configuration

3

The Omron micro contactor has 4 poles. It has 12 A rated current. It has auxiliary contacts on both sides.

It is AC and DC operated

It has Integrated auxiliary contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy