Omron J7KNU Contactor, 230V ac Coil, 3-Pole, 5 A, 2.2 kW 230V ac, 1 NC, 440V
- RS Stock No.:
- 214-6896
- Mfr. Part No.:
- J7KNU-05-01R 230
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR404.81
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR404.81 |
*price indicative
- RS Stock No.:
- 214-6896
- Mfr. Part No.:
- J7KNU-05-01R 230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 5A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 33mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 36mm | |
| Width | 72mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 5A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 5A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 33mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 36mm | ||
Width 72mm | ||
Pole and Throw Configuration 3 | ||
The Omron J7KNU series reversing contactor which has coil voltage 230 V ac and has current rating of 5 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W71.5 x D35.5.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KNU Contactor 3-Pole 2.2 kW 230V ac 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 230V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 230V ac 440V
- Omron J7KNU Contactor 4-Pole 3.5 kW 230V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 90V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 180V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 230V 415V
