Omron J7KNU Contactor, 230V ac Coil, 3-Pole, 5 A, 2.2 kW 230V ac, 1 NO, 440V

Subtotal (1 unit)*

MYR179.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.92

*price indicative

RS Stock No.:
214-6901
Mfr. Part No.:
J7KNU-05-10 230
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

5A

Series

J7KNU

Power Rating

2.2kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

5A

Maximum Operating Temperature

60°C

Standards/Approvals

EN, IEC, UL

Length

36mm

Width

72mm

Depth

33mm

Pole and Throw Configuration

3

The Omron J7KNU series motor contactor which has coil voltage 230 V ac and has current rating of 12 A at AC1 up to 440 V rated voltage. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H33 x W35.5 x D35.5.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy