Omron J7KNU Contactor, 110V ac Coil, 3-Pole, 5 A, 2.2 kW, 1 NO/3 NC
- RS Stock No.:
- 215-5229
- Mfr. Part No.:
- J7KNU-05-10 110
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR179.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.92 |
*price indicative
- RS Stock No.:
- 215-5229
- Mfr. Part No.:
- J7KNU-05-10 110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Current | 5A | |
| Series | J7KNU | |
| Power Rating | 2.2kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/3 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 33mm | |
| Length | 36mm | |
| Depth | 36mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Current 5A | ||
Series J7KNU | ||
Power Rating 2.2kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/3 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 33mm | ||
Length 36mm | ||
Depth 36mm | ||
Pole and Throw Configuration 3 | ||
The Omron J7KNU series Micro Motor Contactor is a smallest Contactor in the world. The Micro Motor Contactor has three poles with Screw Terminals.
AC and DC operated
Integrated auxiliary contact
Available as motor contactor and contactor relay
Related links
- Omron J7KNU Contactor 3-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 4-Pole 2.2 kW, 3 NO/1 NC
- Omron J7KNU Contactor 4-Pole 2.2 kW 110V ac 440V
- Omron J7KNU Contactor 5 A 3 NO/1 NC
- Omron J7KNU Contactor 5 A 3 NO/1 NC
- Omron J7KNU Contactor 4-Pole 2.2 kW 440V
- Omron J7KNU Contactor 4-Pole 2.2 kW 110V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW, 3 NO/1 NC
