Omron J7KNU Contactor, 90V ac Coil, 4-Pole, 12 A, 1.1 kW, 4 NO

Subtotal (1 unit)*

MYR179.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.92

*price indicative

RS Stock No.:
214-7749
Mfr. Part No.:
J7KNU-AR-40 90
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

90V ac

Product Type

Contactor

Number of Poles

4

Contact Current

12A

Series

J7KNU

Power Rating

1.1kW

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

5A

Maximum Operating Temperature

60°C

Depth

36mm

Length

36mm

Standards/Approvals

IEC 60947-4-1

Width

33mm

Pole and Throw Configuration

4

The Omron micro contactor has 4 poles. It has 12 A rated current. It has 4 NO contact.

It is AC and DC operated

It has Integrated auxiliary contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy