Omron J7KNU Contactor, 48V Coil, 4-Pole, 3 A, 1.1 kW, 4 NO

Subtotal (1 unit)*

MYR204.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR204.97

*price indicative

RS Stock No.:
214-7748
Mfr. Part No.:
J7KNU-AR-40 48D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

48V

Number of Poles

4

Contact Current

3A

Power Rating

1.1kW

Series

J7KNU

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

5A

Maximum Operating Temperature

60°C

Length

36mm

Standards/Approvals

IEC 60947-4-1

Width

33mm

Depth

36mm

Pole and Throw Configuration

4

The Omron micro contactor has 4 poles. It has 3 A rated current. It has 4 NO contact.

It is AC and DC operated

It has Integrated auxiliary contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy