Schneider Electric LX1G Contactor, 130V ac Coil, 4-Pole 130V ac

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

MYR2,886.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,886.26MYR1,443.13

*price indicative

RS Stock No.:
871-424
Mfr. Part No.:
LX1G4SLSEA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

130V ac

Number of Poles

4

Series

LX1G

Mount Type

Plate

Terminal Type

Push-in

Contactor Application

Motor Control

Control Circuit Voltage Uc

130V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

167mm

Width

185mm

Standards/Approvals

EN/IEC 60947-4-1

Depth

93mm

Pole and Throw Configuration

4P

COO (Country of Origin):
CN
The Schneider Electric Coil for contactors is designed for applications operating at 200 to 500V AC/DC across four poles, ensuring reliable control in various industrial settings.

Operates efficiently within a voltage range of 200 to 500V AC/DC at 50/60 Hz

Achieves Rapid response times with opening and closing durations of 20 to 35 MS and 40 to 55 MS respectively

Compatible with TeSys G LX1G contactor series for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy