Schneider Electric LC2D Contactor, 130V ac Coil, 4-Pole 130V ac

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

MYR3,711.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,711.46MYR1,855.73

*price indicative

RS Stock No.:
871-422
Mfr. Part No.:
LX1G4SEHEN
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

130V ac

Number of Poles

4

Series

LC2D

Mount Type

Rail

Function

Contactor

Terminal Type

Push-in

Control Circuit Voltage Uc

130V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

167mm

Standards/Approvals

BV

Depth

93mm

Width

185mm

Pole and Throw Configuration

4P

COO (Country of Origin):
CN
The Schneider Electric control module is designed for efficient switching in four-pole systems, supporting AC/DC voltage levels between 48 to 130V. Its high-performance specifications ensure reliable operation in demanding applications.

Operates effectively within a voltage range of 48-130V AC/DC

Mechanical lifespan of 5 million cycles ensures durability

Fast operation with closure times of 40 to 55 MS and opening times of 20 to 35 MS

Equipped with a bidirectional Peak limitation technology for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy