Schneider Electric LC2D Contactor, 130V ac Coil, 3-Pole 130V ac
- RS Stock No.:
- 871-413
- Mfr. Part No.:
- LX1G3TEHEN
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR18,091.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,091.75 |
*price indicative
- RS Stock No.:
- 871-413
- Mfr. Part No.:
- LX1G3TEHEN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LC2D | |
| Function | Contactor | |
| Mount Type | Rail | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 130V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | BV | |
| Depth | 93mm | |
| Length | 130mm | |
| Width | 140mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LC2D | ||
Function Contactor | ||
Mount Type Rail | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 130V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals BV | ||
Depth 93mm | ||
Length 130mm | ||
Width 140mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module is designed for contactors, suited for a voltage range of 48 to 130 V. Its Compact design and high performance make it essential for reliable operation in various electrical setups.
Operates within a voltage range of 48 to 130 V AC/DC
Ensures Rapid operation with opening and closing times of 20 to 35 MS and 40 to 55 MS respectively
Features a mechanical lifespan of 5 million cycles for longevity
Includes integrated bidirectional Peak limitation technology to safeguard performance
Related links
- Schneider Electric LC2D Contactor 3-Pole 130V ac
- Schneider Electric LC2D Contactor 4-Pole 130V ac
- Schneider Electric LC2D Reversing Contactor 48 V ac/dc Coil 40 A 1 NO/1 NC, 440V
- Schneider Electric LX1G Contactor 3-Pole 130V ac
- Schneider Electric LC2D Contactor 3-Pole 37 kW 690V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 130V 690V
- Schneider Electric LX1G Contactor 4-Pole 130V ac
- Schneider Electric LC1G265 Contactor 48 V ac/dc Coil 385 A 48V 1kV
