Schneider Electric LX1G Contactor, 130V ac Coil, 3-Pole 130V ac
- RS Stock No.:
- 871-408
- Mfr. Part No.:
- LX1G3RLSEA
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
MYR4,247.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,247.50 | MYR2,123.75 |
*price indicative
- RS Stock No.:
- 871-408
- Mfr. Part No.:
- LX1G3RLSEA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | LX1G | |
| Mount Type | Plate | |
| Terminal Type | Push-in | |
| Control Circuit Voltage Uc | 130V ac | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 80°C | |
| Length | 167mm | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Width | 140mm | |
| Depth | 94mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series LX1G | ||
Mount Type Plate | ||
Terminal Type Push-in | ||
Control Circuit Voltage Uc 130V ac | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 80°C | ||
Length 167mm | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Width 140mm | ||
Depth 94mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
The Schneider Electric Coil contactor is designed for control circuits operating at 200 to 500V AC/DC. Its Compact size and Advanced technology ensure reliable operation across various industrial applications.
Operates efficiently within a voltage range of 200 to 500V AC/DC at 50/60 Hz
Features a mechanical lifespan of up to 5 million cycles, ensuring durability
Supports a maximum control speed of 600 cycles/min at temperatures below 60°C
Designed with integrated bidirectional Peak limitation technology for enhanced safety
Complies with major international standards including IEC and UL certifications
Related links
- Schneider Electric LX1G Contactor 3-Pole 130V ac
- Schneider Electric LX1G Contactor 4-Pole 130V ac
- Schneider Electric LC2D Contactor 3-Pole 130V ac
- Schneider Electric LC2D Contactor 4-Pole 130V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 130V 690V
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 440 A 1 NO/1 NC, 1kV
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
