Schneider Electric LX1G Contactor, 130V ac Coil, 3-Pole 130V ac

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

MYR4,185.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,185.71MYR2,092.855

*price indicative

RS Stock No.:
871-411
Mfr. Part No.:
LX1G3SKUEN
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

130V ac

Product Type

Contactor

Number of Poles

3

Series

LX1G

Mount Type

Plate

Terminal Type

Push-in

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

130V ac

Maximum Operating Temperature

80°C

Length

167mm

Standards/Approvals

EN/IEC 60947-4-1

Depth

93mm

Width

140mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CN
The Schneider Electric control module is designed for 100 to 250V AC/DC applications, suitable for three-pole configurations. This product excels in its reliability and speed, ensuring efficient operation in demanding environments.

Operates efficiently within a voltage range of 100 to 250 V AC/DC at 50/60 Hz

Fast actuation time of 20 to 35 MS for opening and 40 to 55 MS for closing

Provides a mechanical lifespan of up to 5 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy