Schneider Electric LX1G Contactor, 130V ac Coil, 4-Pole 130V ac
- RS Stock No.:
- 871-419
- Mfr. Part No.:
- LX1G4REHEN
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 2 units)*
MYR3,515.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,515.36 | MYR1,757.68 |
*price indicative
- RS Stock No.:
- 871-419
- Mfr. Part No.:
- LX1G4REHEN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac | |
| Number of Poles | 4 | |
| Series | LX1G | |
| Mount Type | Plate | |
| Terminal Type | Push-in | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN/IEC 60947-4-1 | |
| Depth | 93mm | |
| Length | 167mm | |
| Width | 185mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac | ||
Number of Poles 4 | ||
Series LX1G | ||
Mount Type Plate | ||
Terminal Type Push-in | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN/IEC 60947-4-1 | ||
Depth 93mm | ||
Length 167mm | ||
Width 185mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module is designed for 48 to 130V AC/DC operations, efficiently managing power for four-pole configurations in industrial applications.
Operates with a control circuit voltage of 48 to 130V AC/DC at 50/60 Hz
Offers mechanical durability with a lifespan of 5 million cycles
Maximally operates at a speed of 600 cycles per minute at temperatures below 60°C
Includes integrated bidirectional surge limiting technology
Supports multiple wiring configurations, enhancing flexibility
Compliance with CEI 60529, ensuring an IP20 protection level
Related links
- Schneider Electric LX1G Contactor 4-Pole 130V ac
- Schneider Electric LX1G Contactor 3-Pole 130V ac
- Schneider Electric LC2D Contactor 4-Pole 130V ac
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric LC1G Contactor 48 V ac/dc Coil 440 A 1 NO/1 NC, 1kV
- Schneider Electric LC2D Contactor 3-Pole 130V ac
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- Schneider Electric LC1G265 Contactor 48 V ac/dc Coil 385 A 48V 1kV
