Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 16 A, 1.6 W 240V ac, 4 NO, 400V ac

N

Subtotal (1 unit)*

MYR901.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR901.89

*price indicative

RS Stock No.:
865-604
Mfr. Part No.:
A9C22814W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

16A

Power Rating

1.6W

Series

Acti9

Mount Type

Clip-on

Normal State Configuration

4 NO

Terminal Type

Tunnel Type Terminal

Minimum Operating Temperature

-5°C

Contactor Application

Motor-Heating-Lighting

Control Circuit Voltage Uc

240V ac

Operational Current Ie

16A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 61095

Depth

60mm

Width

36mm

Product Condition

Repacked

Pole and Throw Configuration

4 NO

COO (Country of Origin):
FR
The Schneider Electric Contactor is designed for motor, heating, and lighting applications, providing reliable remote control functionality across 220V to 240V AC networks.

Rated operational current of 16 A for AC-7A and 6 A for AC-7B

Four normally open (NO) poles for enhanced circuit control

Remote control type with a maximum power consumption of 1.6 W

Durable mechanical lifespan rated for 1,000,000 cycles

1

23


40

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy