Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 40 A, 2.1 W 240V ac, 4 NO, 400V ac

N

Subtotal (1 unit)*

MYR1,454.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,454.41

*price indicative

RS Stock No.:
865-587
Mfr. Part No.:
A9C20844W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

40A

Series

Acti9

Power Rating

2.1W

Mount Type

Clip-on

Normal State Configuration

4 NO

Terminal Type

Tunnel Type Terminal

Contactor Application

Motor-Heating-Lighting

Minimum Operating Temperature

-5°C

Operational Current Ie

40A

Control Circuit Voltage Uc

240V ac

Maximum Operating Temperature

60°C

Width

54mm

Standards/Approvals

IEC/EN 61095

Depth

60mm

Product Condition

Repacked

Pole and Throw Configuration

4 NO

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Contactor offers reliable integration for motor, heating, and lighting applications, enabling efficient remote control functionality within electrical circuits.

Operates at a rated operational current of 40 A AC-7A

Supports remote control with a control circuit voltage range of 220-240 V AC

Features a robust mechanical durability of up to 1,000,000 cycles

Designed for mounting on a 35 mm symmetrical DIN rail for easy installation

1

21


46

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy